


C3EES-1036M | |
|---|---|
DigiKey Part Number | C3EES-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3EES-1036M |
Description | IDC CABLE - CCE10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,76000 Kč | 235,76 Kč |
| 10 | 180,96700 Kč | 1 809,67 Kč |
| 25 | 163,48280 Kč | 4 087,07 Kč |
| 50 | 151,66100 Kč | 7 583,05 Kč |
| 100 | 140,92760 Kč | 14 092,76 Kč |
| 250 | 128,26440 Kč | 32 066,10 Kč |
| 500 | 119,72904 Kč | 59 864,52 Kč |
| 1 000 | 112,00684 Kč | 112 006,84 Kč |
| Unit Price without VAT: | 235,76000 Kč |
|---|---|
| Unit Price with VAT: | 285,26960 Kč |




