


C3EEG-4036M | |
|---|---|
DigiKey Part Number | C3EEG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-4036M |
Description | IDC CABLE - CCE40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,08000 Kč | 655,08 Kč |
| 10 | 505,64200 Kč | 5 056,42 Kč |
| 25 | 458,18280 Kč | 11 454,57 Kč |
| 50 | 426,12780 Kč | 21 306,39 Kč |
| 100 | 397,08510 Kč | 39 708,51 Kč |
| 250 | 362,86832 Kč | 90 717,08 Kč |
| 500 | 339,83584 Kč | 169 917,92 Kč |
| Unit Price without VAT: | 655,08000 Kč |
|---|---|
| Unit Price with VAT: | 792,64680 Kč |




