


C3EEG-4006M | |
|---|---|
DigiKey Part Number | C3EEG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-4006M |
Description | IDC CABLE - CCE40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,83000 Kč | 549,83 Kč |
| 10 | 424,07300 Kč | 4 240,73 Kč |
| 25 | 384,05320 Kč | 9 601,33 Kč |
| 50 | 357,02060 Kč | 17 851,03 Kč |
| 100 | 332,52050 Kč | 33 252,05 Kč |
| 250 | 303,64792 Kč | 75 911,98 Kč |
| 500 | 284,21036 Kč | 142 105,18 Kč |
| Unit Price without VAT: | 549,83000 Kč |
|---|---|
| Unit Price with VAT: | 665,29430 Kč |




