


C3EEG-4018M | |
|---|---|
DigiKey Part Number | C3EEG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-4018M |
Description | IDC CABLE - CCE40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,14000 Kč | 592,14 Kč |
| 10 | 456,89000 Kč | 4 568,90 Kč |
| 25 | 413,86840 Kč | 10 346,71 Kč |
| 50 | 384,81080 Kč | 19 240,54 Kč |
| 100 | 358,47730 Kč | 35 847,73 Kč |
| 250 | 327,45044 Kč | 81 862,61 Kč |
| 500 | 306,56420 Kč | 153 282,10 Kč |
| Unit Price without VAT: | 592,14000 Kč |
|---|---|
| Unit Price with VAT: | 716,48940 Kč |




