


C3DPS-2036M | |
|---|---|
DigiKey Part Number | C3DPS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2036M |
Description | IDC CABLE - CKR20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,81000 Kč | 292,81 Kč |
| 10 | 225,04600 Kč | 2 250,46 Kč |
| 25 | 203,42720 Kč | 5 085,68 Kč |
| 50 | 188,81000 Kč | 9 440,50 Kč |
| 100 | 175,54860 Kč | 17 554,86 Kč |
| 250 | 159,90592 Kč | 39 976,48 Kč |
| 500 | 149,36532 Kč | 74 682,66 Kč |
| 1 000 | 139,83220 Kč | 139 832,20 Kč |
| Unit Price without VAT: | 292,81000 Kč |
|---|---|
| Unit Price with VAT: | 354,30010 Kč |




