


C3DPS-2036G | |
|---|---|
DigiKey Part Number | C3DPS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2036G |
Description | IDC CABLE - CKR20S/AE20G/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,76000 Kč | 263,76 Kč |
| 10 | 202,60600 Kč | 2 026,06 Kč |
| 25 | 183,09280 Kč | 4 577,32 Kč |
| 50 | 169,89040 Kč | 8 494,52 Kč |
| 100 | 157,91290 Kč | 15 791,29 Kč |
| 250 | 143,78580 Kč | 35 946,45 Kč |
| 500 | 134,26406 Kč | 67 132,03 Kč |
| 1 000 | 125,65082 Kč | 125 650,82 Kč |
| Unit Price without VAT: | 263,76000 Kč |
|---|---|
| Unit Price with VAT: | 319,14960 Kč |




