


C3DPS-2006G | |
|---|---|
DigiKey Part Number | C3DPS-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2006G |
Description | IDC CABLE - CKR20S/AE20G/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,81000 Kč | 228,81 Kč |
| 10 | 175,64100 Kč | 1 756,41 Kč |
| 25 | 158,66640 Kč | 3 966,66 Kč |
| 50 | 147,17740 Kč | 7 358,87 Kč |
| 100 | 136,75340 Kč | 13 675,34 Kč |
| 250 | 124,45180 Kč | 31 112,95 Kč |
| 500 | 116,16022 Kč | 58 080,11 Kč |
| 1 000 | 108,65715 Kč | 108 657,15 Kč |
| Unit Price without VAT: | 228,81000 Kč |
|---|---|
| Unit Price with VAT: | 276,86010 Kč |




