


C3DPS-2006M | |
|---|---|
DigiKey Part Number | C3DPS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2006M |
Description | IDC CABLE - CKR20S/AE20M/CPC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 20 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,87000 Kč | 233,87 Kč |
| 10 | 179,47200 Kč | 1 794,72 Kč |
| 25 | 162,12720 Kč | 4 053,18 Kč |
| 50 | 150,39380 Kč | 7 519,69 Kč |
| 100 | 139,74880 Kč | 13 974,88 Kč |
| 250 | 127,18664 Kč | 31 796,66 Kč |
| 500 | 118,72074 Kč | 59 360,37 Kč |
| 1 000 | 111,06085 Kč | 111 060,85 Kč |
| Unit Price without VAT: | 233,87000 Kč |
|---|---|
| Unit Price with VAT: | 282,98270 Kč |




