


C3DES-2036G | |
|---|---|
DigiKey Part Number | C3DES-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2036G |
Description | IDC CABLE - CKR20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,33000 Kč | 295,33 Kč |
| 10 | 227,00300 Kč | 2 270,03 Kč |
| 25 | 205,20400 Kč | 5 130,10 Kč |
| 50 | 190,46460 Kč | 9 523,23 Kč |
| 100 | 177,08940 Kč | 17 708,94 Kč |
| 250 | 161,31456 Kč | 40 328,64 Kč |
| 500 | 150,68558 Kč | 75 342,79 Kč |
| 1 000 | 141,07100 Kč | 141 071,00 Kč |
| Unit Price without VAT: | 295,33000 Kč |
|---|---|
| Unit Price with VAT: | 357,34930 Kč |




