


C3DES-2036M | |
|---|---|
DigiKey Part Number | C3DES-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2036M |
Description | IDC CABLE - CKR20S/AE20M/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,17000 Kč | 324,17 Kč |
| 10 | 249,19000 Kč | 2 491,90 Kč |
| 25 | 225,31080 Kč | 5 632,77 Kč |
| 50 | 209,17380 Kč | 10 458,69 Kč |
| 100 | 194,53360 Kč | 19 453,36 Kč |
| 250 | 177,26964 Kč | 44 317,41 Kč |
| 500 | 165,63782 Kč | 82 818,91 Kč |
| 1 000 | 155,11745 Kč | 155 117,45 Kč |
| Unit Price without VAT: | 324,17000 Kč |
|---|---|
| Unit Price with VAT: | 392,24570 Kč |




