


C3DES-2006G | |
|---|---|
DigiKey Part Number | C3DES-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-2006G |
Description | IDC CABLE - CKR20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,02000 Kč | 261,02 Kč |
| 10 | 200,41700 Kč | 2 004,17 Kč |
| 25 | 181,09720 Kč | 4 527,43 Kč |
| 50 | 168,03800 Kč | 8 401,90 Kč |
| 100 | 156,18680 Kč | 15 618,68 Kč |
| 250 | 142,20624 Kč | 35 551,56 Kč |
| 500 | 132,78634 Kč | 66 393,17 Kč |
| 1 000 | 124,26278 Kč | 124 262,78 Kč |
| Unit Price without VAT: | 261,02000 Kč |
|---|---|
| Unit Price with VAT: | 315,83420 Kč |




