


C3DEG-1018M | |
|---|---|
DigiKey Part Number | C3DEG-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-1018M |
Description | IDC CABLE - CKR10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,18000 Kč | 264,18 Kč |
| 10 | 202,92200 Kč | 2 029,22 Kč |
| 25 | 183,38760 Kč | 4 584,69 Kč |
| 50 | 170,16400 Kč | 8 508,20 Kč |
| 100 | 158,16760 Kč | 15 816,76 Kč |
| 250 | 144,01820 Kč | 36 004,55 Kč |
| 500 | 134,48298 Kč | 67 241,49 Kč |
| 1 000 | 125,85542 Kč | 125 855,42 Kč |
| Unit Price without VAT: | 264,18000 Kč |
|---|---|
| Unit Price with VAT: | 319,65780 Kč |




