


C3DEG-1018G | |
|---|---|
DigiKey Part Number | C3DEG-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-1018G |
Description | IDC CABLE - CKR10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 197,53300 Kč | 1 975,33 Kč |
| 25 | 178,49560 Kč | 4 462,39 Kč |
| 50 | 165,61300 Kč | 8 280,65 Kč |
| 100 | 153,92810 Kč | 15 392,81 Kč |
| 250 | 140,14332 Kč | 35 035,83 Kč |
| 500 | 130,85354 Kč | 65 426,77 Kč |
| 1 000 | 122,44869 Kč | 122 448,69 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |




