C3DEx-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-10 G
Part Number Breakdown CW 1or3

C3DEG-1036G

DigiKey Part Number
C3DEG-1036G-ND
Manufacturer
Manufacturer Product Number
C3DEG-1036G
Description
IDC CABLE - CKR10G/AE10G/CCE10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,55000 Kč267,55 Kč
10205,55300 Kč2 055,53 Kč
25185,77040 Kč4 644,26 Kč
50172,38260 Kč8 619,13 Kč
100160,23470 Kč16 023,47 Kč
250145,90764 Kč36 476,91 Kč
500136,25244 Kč68 126,22 Kč
1 000127,51711 Kč127 517,11 Kč
Manufacturers Standard Package
Unit Price without VAT:267,55000 Kč
Unit Price with VAT:323,73550 Kč
Alternate Color
IDC CABLE - CKR10G/AE10M/CCE10G
In-Stock: 0
Unit Price: 281,44000 Kč
Alternate Length
IDC CABLE - CKR10G/AE10G/CCE10G
In-Stock: 0
Unit Price: 250,28000 Kč
IDC CABLE - CKR10G/AE10G/CCE10G
In-Stock: 0
Unit Price: 257,23000 Kč