C3DEx-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DEx-10 M
Part Number Breakdown CW 1or3

C3DEG-1006M

DigiKey Part Number
C3DEG-1006M-ND
Manufacturer
Manufacturer Product Number
C3DEG-1006M
Description
IDC CABLE - CKR10G/AE10M/CCE10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,60000 Kč252,60 Kč
10193,95500 Kč1 939,55 Kč
25175,26240 Kč4 381,56 Kč
50162,60700 Kč8 130,35 Kč
100151,12850 Kč15 112,85 Kč
250137,58448 Kč34 396,12 Kč
500128,45636 Kč64 228,18 Kč
1 000120,19908 Kč120 199,08 Kč
Manufacturers Standard Package
Unit Price without VAT:252,60000 Kč
Unit Price with VAT:305,64600 Kč
Alternate Color
IDC CABLE - CKR10G/AE10G/CCE10G
In-Stock: 0
Unit Price: 250,28000 Kč
Alternate Length
IDC CABLE - CKR10G/AE10M/CCE10G
In-Stock: 0
Unit Price: 264,18000 Kč
IDC CABLE - CKR10G/AE10M/CCE10G
In-Stock: 0
Unit Price: 281,44000 Kč