


C3DDS-4018M | |
|---|---|
DigiKey Part Number | C3DDS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-4018M |
Description | IDC CABLE - CKR40S/AE40M/CKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| 10 | 262,34600 Kč | 2 623,46 Kč |
| 25 | 237,24200 Kč | 5 931,05 Kč |
| 50 | 220,27560 Kč | 11 013,78 Kč |
| 100 | 204,88810 Kč | 20 488,81 Kč |
| 250 | 186,74044 Kč | 46 685,11 Kč |
| 500 | 174,51670 Kč | 87 258,35 Kč |
| 1 000 | 163,46020 Kč | 163 460,20 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |




