40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3DDS-4018G

DigiKey Part Number
C3DDS-4018G-ND
Manufacturer
Manufacturer Product Number
C3DDS-4018G
Description
IDC CABLE - CKR40S/AE40G/CKR40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,07000 Kč314,07 Kč
10241,38000 Kč2 413,80 Kč
25218,22960 Kč5 455,74 Kč
50202,58520 Kč10 129,26 Kč
100188,38910 Kč18 838,91 Kč
250171,64928 Kč42 912,32 Kč
500160,37026 Kč80 185,13 Kč
1 000150,16860 Kč150 168,60 Kč
Manufacturers Standard Package
Unit Price without VAT:314,07000 Kč
Unit Price with VAT:380,02470 Kč
Alternate Color
IDC CABLE - CKR40S/AE40M/CKR40S
In-Stock: 0
Unit Price: 341,01000 Kč
Alternate Length
IDC CABLE - CKR40S/AE40G/CKR40S
In-Stock: 0
Unit Price: 286,70000 Kč
IDC CABLE - CKR40S/AE40G/CKR40S
In-Stock: 0
Unit Price: 354,27000 Kč