


C3DDS-4036G | |
|---|---|
DigiKey Part Number | C3DDS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-4036G |
Description | IDC CABLE - CKR40S/AE40G/CKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,27000 Kč | 354,27 Kč |
| 10 | 272,59800 Kč | 2 725,98 Kč |
| 25 | 246,55440 Kč | 6 163,86 Kč |
| 50 | 228,94400 Kč | 11 447,20 Kč |
| 100 | 212,97130 Kč | 21 297,13 Kč |
| 250 | 194,13908 Kč | 48 534,77 Kč |
| 500 | 181,45184 Kč | 90 725,92 Kč |
| 1 000 | 169,97791 Kč | 169 977,91 Kč |
| Unit Price without VAT: | 354,27000 Kč |
|---|---|
| Unit Price with VAT: | 428,66670 Kč |




