


C3DDS-4006M | |
|---|---|
DigiKey Part Number | C3DDS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-4006M |
Description | IDC CABLE - CKR40S/AE40M/CKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,96000 Kč | 295,96 Kč |
| 10 | 227,38200 Kč | 2 273,82 Kč |
| 25 | 205,54920 Kč | 5 138,73 Kč |
| 50 | 190,78460 Kč | 9 539,23 Kč |
| 100 | 177,38840 Kč | 17 738,84 Kč |
| 250 | 161,58992 Kč | 40 397,48 Kč |
| 500 | 150,94408 Kč | 75 472,04 Kč |
| 1 000 | 141,31391 Kč | 141 313,91 Kč |
| Unit Price without VAT: | 295,96000 Kč |
|---|---|
| Unit Price with VAT: | 358,11160 Kč |




