


C3DDG-1618G | |
|---|---|
DigiKey Part Number | C3DDG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1618G |
Description | IDC CABLE - CKR16G/AE16G/CKR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,49000 Kč | 306,49 Kč |
| 10 | 235,65500 Kč | 2 356,55 Kč |
| 25 | 213,04280 Kč | 5 326,07 Kč |
| 50 | 197,75220 Kč | 9 887,61 Kč |
| 100 | 183,88440 Kč | 18 388,44 Kč |
| 250 | 167,52936 Kč | 41 882,34 Kč |
| 500 | 156,51012 Kč | 78 255,06 Kč |
| 1 000 | 146,54168 Kč | 146 541,68 Kč |
| Unit Price without VAT: | 306,49000 Kč |
|---|---|
| Unit Price with VAT: | 370,85290 Kč |




