


C3DDG-1606G | |
|---|---|
DigiKey Part Number | C3DDG-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1606G |
Description | IDC CABLE - CKR16G/AE16G/CKR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,75000 Kč | 295,75 Kč |
| 10 | 227,27700 Kč | 2 272,77 Kč |
| 25 | 205,44800 Kč | 5 136,20 Kč |
| 50 | 190,68360 Kč | 9 534,18 Kč |
| 100 | 177,29570 Kč | 17 729,57 Kč |
| 250 | 161,50404 Kč | 40 376,01 Kč |
| 500 | 150,86408 Kč | 75 432,04 Kč |
| 1 000 | 141,23919 Kč | 141 239,19 Kč |
| Unit Price without VAT: | 295,75000 Kč |
|---|---|
| Unit Price with VAT: | 357,85750 Kč |




