


C3DDG-1618M | |
|---|---|
DigiKey Part Number | C3DDG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1618M |
Description | IDC CABLE - CKR16G/AE16M/CKR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,64000 Kč | 317,64 Kč |
| 10 | 244,20100 Kč | 2 442,01 Kč |
| 25 | 220,78920 Kč | 5 519,73 Kč |
| 50 | 204,96380 Kč | 10 248,19 Kč |
| 100 | 190,60780 Kč | 19 060,78 Kč |
| 250 | 173,67848 Kč | 43 419,62 Kč |
| 500 | 162,27234 Kč | 81 136,17 Kč |
| 1 000 | 151,95511 Kč | 151 955,11 Kč |
| Unit Price without VAT: | 317,64000 Kč |
|---|---|
| Unit Price with VAT: | 384,34440 Kč |




