


C3CPS-5036G | |
|---|---|
DigiKey Part Number | C3CPS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-5036G |
Description | IDC CABLE - CKC50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,44000 Kč | 392,44 Kč |
| 10 | 302,05600 Kč | 3 020,56 Kč |
| 25 | 273,28960 Kč | 6 832,24 Kč |
| 50 | 253,83860 Kč | 12 691,93 Kč |
| 100 | 236,20180 Kč | 23 620,18 Kč |
| 250 | 215,41136 Kč | 53 852,84 Kč |
| 500 | 201,40652 Kč | 100 703,26 Kč |
| 1 000 | 188,90290 Kč | 188 902,90 Kč |
| Unit Price without VAT: | 392,44000 Kč |
|---|---|
| Unit Price with VAT: | 474,85240 Kč |




