


C3CPS-5006G | |
|---|---|
DigiKey Part Number | C3CPS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-5006G |
Description | IDC CABLE - CKC50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,53000 Kč | 309,53 Kč |
| 10 | 238,02400 Kč | 2 380,24 Kč |
| 25 | 215,19880 Kč | 5 379,97 Kč |
| 50 | 199,76380 Kč | 9 988,19 Kč |
| 100 | 185,76400 Kč | 18 576,40 Kč |
| 250 | 169,25540 Kč | 42 313,85 Kč |
| 500 | 158,13262 Kč | 79 066,31 Kč |
| 1 000 | 148,07214 Kč | 148 072,14 Kč |
| Unit Price without VAT: | 309,53000 Kč |
|---|---|
| Unit Price with VAT: | 374,53130 Kč |




