


C3CPS-5036M | |
|---|---|
DigiKey Part Number | C3CPS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-5036M |
Description | IDC CABLE - CKC50S/AE50M/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,22000 Kč | 457,22 Kč |
| 10 | 352,23500 Kč | 3 522,35 Kč |
| 25 | 318,82400 Kč | 7 970,60 Kč |
| 50 | 296,24420 Kč | 14 812,21 Kč |
| 100 | 275,77880 Kč | 27 577,88 Kč |
| 250 | 251,65556 Kč | 62 913,89 Kč |
| 500 | 235,41192 Kč | 117 705,96 Kč |
| Unit Price without VAT: | 457,22000 Kč |
|---|---|
| Unit Price with VAT: | 553,23620 Kč |




