


C3CPS-4036M | |
|---|---|
DigiKey Part Number | C3CPS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-4036M |
Description | IDC CABLE - CKC40S/AE40M/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,16000 Kč | 404,16 Kč |
| 10 | 311,20300 Kč | 3 112,03 Kč |
| 25 | 281,57320 Kč | 7 039,33 Kč |
| 50 | 261,55040 Kč | 13 077,52 Kč |
| 100 | 243,39060 Kč | 24 339,06 Kč |
| 250 | 221,98152 Kč | 55 495,38 Kč |
| 500 | 207,56310 Kč | 103 781,55 Kč |
| 1 000 | 195,03562 Kč | 195 035,62 Kč |
| Unit Price without VAT: | 404,16000 Kč |
|---|---|
| Unit Price with VAT: | 489,03360 Kč |




