40 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3CPS-4006M

DigiKey Part Number
C3CPS-4006M-ND
Manufacturer
Manufacturer Product Number
C3CPS-4006M
Description
IDC CABLE - CKC40S/AE40M/CPC40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
40
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,38000 Kč292,38 Kč
10224,64600 Kč2 246,46 Kč
25203,07360 Kč5 076,84 Kč
50188,47320 Kč9 423,66 Kč
100175,23490 Kč17 523,49 Kč
250159,62048 Kč39 905,12 Kč
500149,09884 Kč74 549,42 Kč
1 000139,58108 Kč139 581,08 Kč
Manufacturers Standard Package
Unit Price without VAT:292,38000 Kč
Unit Price with VAT:353,77980 Kč
Alternate Color
IDC CABLE - CKC40S/AE40G/CPC40S
In-Stock: 0
Unit Price: 283,12000 Kč
Alternate Length
IDC CABLE - CKC40S/AE40M/CPC40S
In-Stock: 0
Unit Price: 337,64000 Kč
IDC CABLE - CKC40S/AE40M/CPC40S
In-Stock: 0
Unit Price: 404,16000 Kč