


C3CPS-4036G | |
|---|---|
DigiKey Part Number | C3CPS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-4036G |
Description | IDC CABLE - CKC40S/AE40G/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,90000 Kč | 350,90 Kč |
| 10 | 269,92400 Kč | 2 699,24 Kč |
| 25 | 244,12120 Kč | 6 103,03 Kč |
| 50 | 226,67480 Kč | 11 333,74 Kč |
| 100 | 210,85570 Kč | 21 085,57 Kč |
| 250 | 192,20336 Kč | 48 050,84 Kč |
| 500 | 179,63692 Kč | 89 818,46 Kč |
| 1 000 | 168,27286 Kč | 168 272,86 Kč |
| Unit Price without VAT: | 350,90000 Kč |
|---|---|
| Unit Price with VAT: | 424,58900 Kč |




