


C3CPS-4018G | |
|---|---|
DigiKey Part Number | C3CPS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-4018G |
Description | IDC CABLE - CKC40S/AE40G/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 40 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,49000 Kč | 310,49 Kč |
| 10 | 238,64400 Kč | 2 386,44 Kč |
| 25 | 215,76240 Kč | 5 394,06 Kč |
| 50 | 200,28660 Kč | 10 014,33 Kč |
| 100 | 186,24830 Kč | 18 624,83 Kč |
| 250 | 169,69164 Kč | 42 422,91 Kč |
| 500 | 158,53598 Kč | 79 267,99 Kč |
| 1 000 | 148,44481 Kč | 148 444,81 Kč |
| Unit Price without VAT: | 310,49000 Kč |
|---|---|
| Unit Price with VAT: | 375,69290 Kč |




