


C3CPS-3406G | |
|---|---|
DigiKey Part Number | C3CPS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-3406G |
Description | IDC CABLE - CKC34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,60000 Kč | 244,60 Kč |
| 10 | 187,85000 Kč | 1 878,50 Kč |
| 25 | 169,73040 Kč | 4 243,26 Kč |
| 50 | 157,46240 Kč | 7 873,12 Kč |
| 100 | 146,33330 Kč | 14 633,33 Kč |
| 250 | 133,20356 Kč | 33 300,89 Kč |
| 500 | 124,35414 Kč | 62 177,07 Kč |
| 1 000 | 116,34798 Kč | 116 347,98 Kč |
| Unit Price without VAT: | 244,60000 Kč |
|---|---|
| Unit Price with VAT: | 295,96600 Kč |




