
C3CPS-3418G | |
|---|---|
DigiKey Part Number | C3CPS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-3418G |
Description | IDC CABLE - CKC34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 Kč | 268,39 Kč |
| 10 | 206,10100 Kč | 2 061,01 Kč |
| 25 | 186,26720 Kč | 4 656,68 Kč |
| 50 | 172,84580 Kč | 8 642,29 Kč |
| 100 | 160,66620 Kč | 16 066,62 Kč |
| 250 | 146,30088 Kč | 36 575,22 Kč |
| 500 | 136,62040 Kč | 68 310,20 Kč |
| 1 000 | 127,86338 Kč | 127 863,38 Kč |
| Unit Price without VAT: | 268,39000 Kč |
|---|---|
| Unit Price with VAT: | 324,75190 Kč |




