


C3CPS-3406M | |
|---|---|
DigiKey Part Number | C3CPS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-3406M |
Description | IDC CABLE - CKC34S/AE34M/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,60000 Kč | 252,60 Kč |
| 10 | 193,95500 Kč | 1 939,55 Kč |
| 25 | 175,25400 Kč | 4 381,35 Kč |
| 50 | 162,60280 Kč | 8 130,14 Kč |
| 100 | 151,12010 Kč | 15 112,01 Kč |
| 250 | 137,57776 Kč | 34 394,44 Kč |
| 500 | 128,45088 Kč | 64 225,44 Kč |
| 1 000 | 120,19297 Kč | 120 192,97 Kč |
| Unit Price without VAT: | 252,60000 Kč |
|---|---|
| Unit Price with VAT: | 305,64600 Kč |




