


C3CPS-2636M | |
|---|---|
DigiKey Part Number | C3CPS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-2636M |
Description | IDC CABLE - CKC26S/AE26M/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 $ | 14,02 $ |
| 10 | 10,77500 $ | 107,75 $ |
| 25 | 9,74040 $ | 243,51 $ |
| 50 | 9,04060 $ | 452,03 $ |
| 100 | 8,40580 $ | 840,58 $ |
| 250 | 7,65704 $ | 1 914,26 $ |
| 500 | 7,15252 $ | 3 576,26 $ |
| 1 000 | 6,69613 $ | 6 696,13 $ |
| Unit Price without VAT: | 14,02000 $ |
|---|---|
| Unit Price with VAT: | 16,96420 $ |




