26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3CPS-2636G

DigiKey Part Number
C3CPS-2636G-ND
Manufacturer
Manufacturer Product Number
C3CPS-2636G
Description
IDC CABLE - CKC26S/AE26G/CPC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
26
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
1099,58800 Kč995,88 Kč
2591,80320 Kč2 295,08 Kč
5086,33020 Kč4 316,51 Kč
10081,18140 Kč8 118,14 Kč
25074,84960 Kč18 712,40 Kč
50070,39120 Kč35 195,60 Kč
1 00068,09675 Kč68 096,75 Kč
Manufacturers Standard Package
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč
Alternate Color
IDC CABLE - CKC26S/AE26M/CPC26S
In-Stock: 0
Unit Price: 295,12000 Kč
Alternate Length
IDC CABLE - CKC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 96,41000 Kč
IDC CABLE - CKC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 106,93000 Kč