


C3CPS-2606G | |
|---|---|
DigiKey Part Number | C3CPS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-2606G |
Description | IDC CABLE - CKC26S/AE26G/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,41000 Kč | 96,41 Kč |
| 10 | 78,60100 Kč | 786,01 Kč |
| 25 | 72,46240 Kč | 1 811,56 Kč |
| 50 | 68,14300 Kč | 3 407,15 Kč |
| 100 | 64,07830 Kč | 6 407,83 Kč |
| 250 | 59,07976 Kč | 14 769,94 Kč |
| 500 | 55,56064 Kč | 27 780,32 Kč |
| 1 000 | 52,57238 Kč | 52 572,38 Kč |
| Unit Price without VAT: | 96,41000 Kč |
|---|---|
| Unit Price with VAT: | 116,65610 Kč |




