26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3CPS-2618M

DigiKey Part Number
C3CPS-2618M-ND
Manufacturer
Manufacturer Product Number
C3CPS-2618M
Description
IDC CABLE - CKC26S/AE26M/CPC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to PCB
Number of Positions
26
Number of Rows
2, 4
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,28000 Kč250,28 Kč
10192,16500 Kč1 921,65 Kč
25173,63720 Kč4 340,93 Kč
50161,09980 Kč8 054,99 Kč
100149,72020 Kč14 972,02 Kč
250136,29876 Kč34 074,69 Kč
500127,25230 Kč63 626,15 Kč
1 000119,06869 Kč119 068,69 Kč
Manufacturers Standard Package
Unit Price without VAT:250,28000 Kč
Unit Price with VAT:302,83880 Kč
Alternate Color
IDC CABLE - CKC26S/AE26G/CPC26S
In-Stock: 0
Unit Price: 106,93000 Kč
Alternate Length
IDC CABLE - CKC26S/AE26M/CPC26S
In-Stock: 0
Unit Price: 219,76000 Kč
IDC CABLE - CKC26S/AE26M/CPC26S
In-Stock: 0
Unit Price: 295,12000 Kč