


C3CES-2618G | |
|---|---|
DigiKey Part Number | C3CES-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-2618G |
Description | IDC CABLE - CKC26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,55000 Kč | 263,55 Kč |
| 10 | 202,45900 Kč | 2 024,59 Kč |
| 25 | 182,94960 Kč | 4 573,74 Kč |
| 50 | 169,76400 Kč | 8 488,20 Kč |
| 100 | 157,79290 Kč | 15 779,29 Kč |
| 250 | 143,67636 Kč | 35 919,09 Kč |
| 500 | 134,16176 Kč | 67 080,88 Kč |
| 1 000 | 125,55462 Kč | 125 554,62 Kč |
| Unit Price without VAT: | 263,55000 Kč |
|---|---|
| Unit Price with VAT: | 318,89550 Kč |




