


C3CES-2606G | |
|---|---|
DigiKey Part Number | C3CES-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3CES-2606G |
Description | IDC CABLE - CKC26S/AE26G/CCE26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,44000 Kč | 245,44 Kč |
| 10 | 188,48200 Kč | 1 884,82 Kč |
| 25 | 170,30280 Kč | 4 257,57 Kč |
| 50 | 157,99700 Kč | 7 899,85 Kč |
| 100 | 146,83010 Kč | 14 683,01 Kč |
| 250 | 133,65740 Kč | 33 414,35 Kč |
| 500 | 124,77934 Kč | 62 389,67 Kč |
| 1 000 | 116,74688 Kč | 116 746,88 Kč |
| Unit Price without VAT: | 245,44000 Kč |
|---|---|
| Unit Price with VAT: | 296,98240 Kč |




