C3CEx-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CEx-26 M
Part Number Breakdown CW 1or3

C3CES-2618M

DigiKey Part Number
C3CES-2618M-ND
Manufacturer
Manufacturer Product Number
C3CES-2618M
Description
IDC CABLE - CKC26S/AE26M/CCE26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,44000 Kč281,44 Kč
10216,31000 Kč2 163,10 Kč
25195,51240 Kč4 887,81 Kč
50181,44680 Kč9 072,34 Kč
100168,68210 Kč16 868,21 Kč
250153,62880 Kč38 407,20 Kč
500143,48522 Kč71 742,61 Kč
1 000134,30931 Kč134 309,31 Kč
Manufacturers Standard Package
Unit Price without VAT:281,44000 Kč
Unit Price with VAT:340,54240 Kč
Alternate Color
IDC CABLE - CKC26S/AE26G/CCE26S
In-Stock: 0
Unit Price: 263,55000 Kč
Alternate Length
IDC CABLE - CKC26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 251,55000 Kč
IDC CABLE - CKC26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 325,85000 Kč