20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3CES-2036G

DigiKey Part Number
C3CES-2036G-ND
Manufacturer
Manufacturer Product Number
C3CES-2036G
Description
IDC CABLE - CKC20S/AE20G/CCE20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,49000 Kč254,49 Kč
10195,47000 Kč1 954,70 Kč
25176,61800 Kč4 415,45 Kč
50163,87000 Kč8 193,50 Kč
100152,30310 Kč15 230,31 Kč
250138,65888 Kč34 664,72 Kč
500129,46298 Kč64 731,49 Kč
1 000121,14317 Kč121 143,17 Kč
Manufacturers Standard Package
Unit Price without VAT:254,49000 Kč
Unit Price with VAT:307,93290 Kč
Alternate Color
IDC CABLE - CKC20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 283,75000 Kč
Alternate Length
IDC CABLE - CKC20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 219,34000 Kč
IDC CABLE - CKC20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 233,44000 Kč