C3CEx-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CEx-20 G
Part Number Breakdown CW 1or3

C3CES-2006G

DigiKey Part Number
C3CES-2006G-ND
Manufacturer
Manufacturer Product Number
C3CES-2006G
Description
IDC CABLE - CKC20S/AE20G/CCE20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,34000 Kč219,34 Kč
10168,40000 Kč1 684,00 Kč
25152,09880 Kč3 802,47 Kč
50141,06860 Kč7 053,43 Kč
100131,06150 Kč13 106,15 Kč
250119,25248 Kč29 813,12 Kč
500111,29304 Kč55 646,52 Kč
1 000104,09057 Kč104 090,57 Kč
Manufacturers Standard Package
Unit Price without VAT:219,34000 Kč
Unit Price with VAT:265,40140 Kč
Alternate Color
IDC CABLE - CKC20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 224,39000 Kč
Alternate Length
IDC CABLE - CKC20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 233,44000 Kč
IDC CABLE - CKC20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 254,49000 Kč