C3CEx-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CEx-20 M
Part Number Breakdown CW 1or3

C3CES-2036M

DigiKey Part Number
C3CES-2036M-ND
Manufacturer
Manufacturer Product Number
C3CES-2036M
Description
IDC CABLE - CKC20S/AE20M/CCE20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,75000 Kč283,75 Kč
10217,99400 Kč2 179,94 Kč
25197,02800 Kč4 925,70 Kč
50182,85720 Kč9 142,86 Kč
100169,99770 Kč16 999,77 Kč
250154,83116 Kč38 707,79 Kč
500144,61224 Kč72 306,12 Kč
1 000135,36771 Kč135 367,71 Kč
Manufacturers Standard Package
Unit Price without VAT:283,75000 Kč
Unit Price with VAT:343,33750 Kč
Alternate Color
IDC CABLE - CKC20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 254,49000 Kč
Alternate Length
IDC CABLE - CKC20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 224,39000 Kč
IDC CABLE - CKC20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 248,39000 Kč