


C3CEG-1018G | |
|---|---|
DigiKey Part Number | C3CEG-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-1018G |
Description | IDC CABLE - CKC10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,55000 Kč | 235,55 Kč |
| 10 | 180,77700 Kč | 1 807,77 Kč |
| 25 | 163,30600 Kč | 4 082,65 Kč |
| 50 | 151,49260 Kč | 7 574,63 Kč |
| 100 | 140,77190 Kč | 14 077,19 Kč |
| 250 | 128,12292 Kč | 32 030,73 Kč |
| 500 | 119,59726 Kč | 59 798,63 Kč |
| 1 000 | 111,88264 Kč | 111 882,64 Kč |
| Unit Price without VAT: | 235,55000 Kč |
|---|---|
| Unit Price with VAT: | 285,01550 Kč |




