


C3CEG-1036G | |
|---|---|
DigiKey Part Number | C3CEG-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-1036G |
Description | IDC CABLE - CKC10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,07000 Kč | 246,07 Kč |
| 10 | 188,88200 Kč | 1 888,82 Kč |
| 25 | 170,65640 Kč | 4 266,41 Kč |
| 50 | 158,32120 Kč | 7 916,06 Kč |
| 100 | 147,13530 Kč | 14 713,53 Kč |
| 250 | 133,93524 Kč | 33 483,81 Kč |
| 500 | 125,03952 Kč | 62 519,76 Kč |
| 1 000 | 116,99148 Kč | 116 991,48 Kč |
| Unit Price without VAT: | 246,07000 Kč |
|---|---|
| Unit Price with VAT: | 297,74470 Kč |




