


C3CEG-1018M | |
|---|---|
DigiKey Part Number | C3CEG-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-1018M |
Description | IDC CABLE - CKC10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,50000 Kč | 242,50 Kč |
| 10 | 186,22900 Kč | 1 862,29 Kč |
| 25 | 168,24840 Kč | 4 206,21 Kč |
| 50 | 156,08580 Kč | 7 804,29 Kč |
| 100 | 145,04920 Kč | 14 504,92 Kč |
| 250 | 132,03064 Kč | 33 007,66 Kč |
| 500 | 123,25532 Kč | 61 627,66 Kč |
| 1 000 | 115,31716 Kč | 115 317,16 Kč |
| Unit Price without VAT: | 242,50000 Kč |
|---|---|
| Unit Price with VAT: | 293,42500 Kč |




