


C3CCS-1636M | |
|---|---|
DigiKey Part Number | C3CCS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-1636M |
Description | IDC CABLE - CKC16S/AE16M/CKC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| 10 | 167,51600 Kč | 1 675,16 Kč |
| 25 | 151,30760 Kč | 3 782,69 Kč |
| 50 | 140,33620 Kč | 7 016,81 Kč |
| 100 | 130,37740 Kč | 13 037,74 Kč |
| 250 | 118,62852 Kč | 29 657,13 Kč |
| 500 | 110,70868 Kč | 55 354,34 Kč |
| 1 000 | 103,54242 Kč | 103 542,42 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |




