C3CCG-16 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-16 G
Part Number Breakdown CW 1or3

C3CCS-1636G

DigiKey Part Number
C3CCS-1636G-ND
Manufacturer
Manufacturer Product Number
C3CCS-1636G
Description
IDC CABLE - CKC16S/AE16G/CKC16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,13000 Kč195,13 Kč
10149,64400 Kč1 496,44 Kč
25135,11560 Kč3 377,89 Kč
50125,28120 Kč6 264,06 Kč
100116,36020 Kč11 636,02 Kč
250105,83012 Kč26 457,53 Kč
50098,73082 Kč49 365,41 Kč
1 00092,30614 Kč92 306,14 Kč
Manufacturers Standard Package
Unit Price without VAT:195,13000 Kč
Unit Price with VAT:236,10730 Kč
Alternate Color
IDC CABLE - CKC16S/AE16M/CKC16S
In-Stock: 0
Unit Price: 218,29000 Kč
Alternate Length
IDC CABLE - CKC16S/AE16G/CKC16S
In-Stock: 0
Unit Price: 75,78000 Kč
IDC CABLE - CKC16S/AE16G/CKC16S
In-Stock: 0
Unit Price: 177,87000 Kč