16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3CCS-1618G

DigiKey Part Number
C3CCS-1618G-ND
Manufacturer
Manufacturer Product Number
C3CCS-1618G
Description
IDC CABLE - CKC16S/AE16G/CKC16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,87000 Kč177,87 Kč
10136,38300 Kč1 363,83 Kč
25123,11720 Kč3 077,93 Kč
50114,13740 Kč5 706,87 Kč
100105,98460 Kč10 598,46 Kč
25096,36184 Kč24 090,46 Kč
50089,87256 Kč44 936,28 Kč
1 00083,99939 Kč83 999,39 Kč
2 50077,93712 Kč194 842,80 Kč
Manufacturers Standard Package
Unit Price without VAT:177,87000 Kč
Unit Price with VAT:215,22270 Kč
Alternate Color
IDC CABLE - CKC16S/AE16M/CKC16S
In-Stock: 0
Unit Price: 189,66000 Kč
Alternate Length
IDC CABLE - CKC16S/AE16G/CKC16S
In-Stock: 0
Unit Price: 75,78000 Kč
IDC CABLE - CKC16S/AE16G/CKC16S
In-Stock: 0
Unit Price: 195,13000 Kč