


C3CCS-1618M | |
|---|---|
DigiKey Part Number | C3CCS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-1618M |
Description | IDC CABLE - CKC16S/AE16M/CKC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,66000 Kč | 189,66 Kč |
| 10 | 145,43400 Kč | 1 454,34 Kč |
| 25 | 131,31840 Kč | 3 282,96 Kč |
| 50 | 121,75740 Kč | 6 087,87 Kč |
| 100 | 113,07850 Kč | 11 307,85 Kč |
| 250 | 102,83432 Kč | 25 708,58 Kč |
| 500 | 95,92822 Kč | 47 964,11 Kč |
| 1 000 | 89,67805 Kč | 89 678,05 Kč |
| 2 500 | 83,72056 Kč | 209 301,40 Kč |
| Unit Price without VAT: | 189,66000 Kč |
|---|---|
| Unit Price with VAT: | 229,48860 Kč |




