


C3CCG-2036M | |
|---|---|
DigiKey Part Number | C3CCG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2036M |
Description | IDC CABLE - CKC20G/AE20M/CKC20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| 10 | 242,60100 Kč | 2 426,01 Kč |
| 25 | 219,34120 Kč | 5 483,53 Kč |
| 50 | 203,61240 Kč | 10 180,62 Kč |
| 100 | 189,34690 Kč | 18 934,69 Kč |
| 250 | 172,52496 Kč | 43 131,24 Kč |
| 500 | 161,19164 Kč | 80 595,82 Kč |
| 1 000 | 150,93966 Kč | 150 939,66 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |




